Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoBR125
Newark Part No.54AH5390
Technical Datasheet
Product Range-
Camera Head Diameter8mm
Resolution640 x 480 Pixels
Magnification2X
SVHCTo Be Advised
Product Overview
BR125 is a 2x digital zoom 2½' cable waterproof (IP67) palm borescope inspection camera. The palm borescope allows user to see behind walls and down drains which can save time and money on any repair or installation. It is ideal for Inspect cable connections on the back of installed equipment, plumbing and electrical installations behind walls and hard-to reach areas, HVAC and heating ductwork or in and around the heat exchanger, “A coil” and evaporator, automotive sensors and engine parts, insect or rodent infestation, anywhere user need to see underneath and behind difficult to move objects.
- 8mm waterproof (IP67) camera with 2.5ft (0.77m) flexible cable
- 4.3” 640 x 480 TFT LCD monitor
- 2X digital zoom
- Image mirroring and image rotation
- 3.5mm video output jack
- Drop tested to 3feet
Contents
Palm borescope inspection camera, Mirror, Hook, Magnet, and carrying case.
Technical Specifications
Product Range
-
Resolution
640 x 480 Pixels
SVHC
To Be Advised
Camera Head Diameter
8mm
Magnification
2X
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate