| Quantity | Price |
|---|---|
| 1+ | $116.590 |
Product Information
Product Overview
CM200 True RMS open jaw clamp meter can measure AC current up to 200A without breaking the circuit and fits into tight spaces where a standard clamp meter jaw is unable to close. This saves time and the circuit will not be damaged. True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms. Additional measurements include Resistance, Capacitance, Diode Test, and Continuity. Measurements can read on the 6000 count, reverse polarity LCD. Features include: a built-n NCV Detector with LED, LoZ (impedance) mode for identifying ghost voltages, Min/Max for recording the highest and lowest readings, Auto power off with disable and a built-in flashlight.
- Open jaw design fits into tight spaces where a standard clamp can't close
- 0.6" (16mm) clamp jaw
- Data hold freezes the display
- CAT IV-600V safety category
- Dimension is 9.1 x 2.5 x 1.7" (230 x 64 x 43.3mm)
- 1-year warranty
Contents
True RMS clampmeter, 2 AA batteries, Test leads, Carrying case.
Technical Specifications
AC Current, AC Voltage, Capacitance, Continuity, Diode, Resistance
1kV
60Mohm
Auto, Manual
16mm
To Be Advised
200A
-
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate