Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDDR1327SDD
Newark Part No.15AC6447
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.720 |
| 5+ | $169.580 |
| 10+ | $159.450 |
| 25+ | $154.630 |
Price for:Each
Minimum: 2
Multiple: 2
$359.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDDR1327SDD
Newark Part No.15AC6447
Technical Datasheet
Maximum Screen Size13" to 27"
Bracket TypeDesk Mount
Load Max26lb
VESA Standard75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VESA-compliant DDR1327SDD Dual Flat-Screen Monitor Desktop Mount Stand mounts two flatscreen monitors on a sturdy base, allowing you to free up valuable workspace on your desk, table or workstation. Recommended for home or office, the DDR1327SDD fits most flat-panel displays from 13 to 27 inches.
- Mounts 2 Flat-Screen Monitors on a Sturdy Base
- Fits most flat-panel TVs, monitors and other displays from 13 to 27 in.
- Mounting arms adjust independently for viewing angle
- 180° swivel and -45° to +45° tilt capability provide comfortable viewing
- Full 360° rotation for viewing in portrait or landscape orientation
- Each mount supports up to 26 lb.
- VESA Standard : 75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm
Technical Specifications
Maximum Screen Size
13" to 27"
Load Max
26lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate