12 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $30.930 |
5+ | $29.730 |
10+ | $29.140 |
25+ | $28.560 |
50+ | $28.150 |
100+ | $27.750 |
250+ | $27.390 |
Product Information
Product Overview
The DNET1 is a datashield in-line Surge Protector for network, phone lines and 1-line RJ45. Tripp Lite's DNET1 provides network Ethernet line surge suppression for 100Base-T, 10Base-T, token ring, AS400/Sys3x and RS422. Surge suppression is handled with balanced arrays of high-speed avalanche diodes that divert excess energies created by electrostatic discharges, faulty wiring or lightning away from network interface connections. Tripp Lite network surge suppressors reduce blown NIC cards, garbled network transmissions, system lock-ups and hard equipment failure by safely shunting data-line surges to ground. Convenient RJ45 input and output connections with an included 5-inch Ethernet patch cable enables ideal protection for network workstations, printers and other internetworking devices with a network connection. This protector protects against the effects of electrostatic discharge, faulty wiring and lightning.
- Convenient RJ45 input and output connections make for simple installation
- 5" Ethernet patch cable enables ideal protection placed as close as possible to the point of use
- Surge suppression utilizing high speed avalanche diodes divert excess energies on network to ground
- Reduces blown NIC cards, garbled network transmissions, system lock-ups and hard equipment failure
- RJ45 input and output connections with included patch cable
Applications
Communications & Networking, Power Management
Contents
DNET1 Dataline protector, 5-inch RJ45 Patch cable, Instruction manual.
Technical Specifications
Ethernet Surge Protector
-
-
1Ports
Panel
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate