New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Home A / V
                      4. TV Mounts & Stands
                      Print Page

                      DWT2655XP

                      Wall Mount, Bridge Support, Tilt able, 25-55" Flat Panel Displays, Black

                      EATON TRIPP LITE DWT2655XP
                      EATON TRIPP LITE DWT2655XP
                      EATON TRIPP LITE DWT2655XP
                      EATON TRIPP LITE DWT2655XP
                      EATON TRIPP LITE DWT2655XP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoDWT2655XP
                      Newark Part No.68X3935
                      Also Known AsGTIN UPC EAN: 037332183590
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$113.440
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $680.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoDWT2655XP
                      Newark Part No.68X3935
                      Also Known AsGTIN UPC EAN: 037332183590
                      Technical Datasheet

                      Data Sheet

                      Maximum Screen Size26" to 55"
                      Bracket TypeTilt Mount
                      Load Max75kg
                      VESA StandardVESA 200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      VESA-compliant Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theatres, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 26 to 55 inches. A -10° to +10° tilt capability minimizes glare and provides comfortable viewing from multiple angles.

                      • Mounts out of sight behind display for sleek, professional appearance
                      • Mounting hardware included
                      • Improves viewing angles in applications where audience is below the display
                      • Supports up to 165lb
                      • Open frame allows easy wall access
                      • Adjustable mounting rails compensate for off-centre wall studs
                      • Built-in bubble level for accurate display levelling
                      • Scratch-resistant powder-coated finish

                      Contents

                      DWT2655XP tilt wall mount for 26" to 55" TVs and monitors, (4) M5 x 14 screws, (4) M6 x 14 screws, (4) M6 x 30 screws, (4) M8 x 20 screws, (4) M8 x 30 screws, (4) washers, (8) small spacers, (4) big spacers, (6) anchor bolts, (6) concrete anchors, (6) D6 washers, Manual.

                      Technical Specifications

                      Maximum Screen Size

                      26" to 55"

                      Load Max

                      75kg

                      Product Range

                      -

                      Bracket Type

                      Tilt Mount

                      VESA Standard

                      VESA 200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (3)

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.