Quantity | Price |
---|---|
1+ | $311.130 |
5+ | $290.390 |
10+ | $281.890 |
25+ | $277.550 |
Product Information
Product Overview
The ISOLatOR series UL60601-1 listed medical grade Isolation Transformer offers line isolation, continuous noise filtering and enhanced common mode surge suppression. An internal low-impedance isolation transformer component offers 100% isolation from the input AC line. Full UL60601-1 medical-grade listing with hospital-grade plug and outlet receptacles makes Isolator medical-grade transformers ideal for protection of sensitive electronic equipment in patient-care areas. Faraday shield reduces the cumulative leakage current of the Isolator and connected equipment to levels less than 100mA. Secondary neutral-to-ground bonding virtually eliminates common mode noise, providing an isolated neutral-ground reference for sensitive equipment and an inexpensive alternative to dedicated circuits and site electrical upgrades. Removes EMI/RFI noise, utility switching transients and harmonics generated by other on-site loads and utility or lightning related surge conditions.
Applications
Medical, Power Management
Technical Specifications
Safety Isolating
120V
60Hz
No SVHC (08-Jul-2021)
120V
250VA
IS Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate