Need more?
Quantity | Price |
---|---|
1+ | $422.430 |
5+ | $394.380 |
10+ | $388.690 |
25+ | $383.160 |
Product Information
Product Overview
The IS500HG is an Isolation Transformer with 4 hospital-grade outlets. This UL60601-1 medical-grade transformer offers line isolation, continuous noise filtering and enhanced common mode surge suppression. An internal low-impedance isolation transformer component offers 100% isolation from the input AC line. Full UL60601-1 medical-grade listing with hospital-grade plug and outlet receptacles makes Isolator medical-grade transformer is ideal for protection of sensitive electronic equipment in patient-care areas. Faraday shield reduces the cumulative leakage current of the Isolator and connected equipment to levels less than 100μA. Secondary neutral-to-ground bonding virtually eliminates common mode noise, providing an isolated neutral-ground reference for sensitive equipment and an inexpensive alternative to dedicated circuits and site electrical upgrades.
- Serves as an inexpensive alternative to dedicated circuits and site electrical upgrades
- Active transformer filtering offers continuous common-mode noise rejection with no wearable parts
- Unique ability to reduce surges in the worst of power environments to harmless levels
- Hospital-grade plug and receptacles
Applications
Industrial, Medical
Technical Specifications
Safety Isolating
120V
60Hz
No SVHC (08-Jul-2021)
120V
500VA
IS Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate