Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMR1612
Newark Part No.77Y8893
Also Known AsGTIN UPC EAN: 037332191724
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.810 |
| 5+ | $40.390 |
| 10+ | $37.970 |
| 25+ | $36.200 |
| 50+ | $34.920 |
| 100+ | $33.680 |
| 250+ | $32.120 |
Price for:Each
Minimum: 1
Multiple: 1
$42.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMR1612
Newark Part No.77Y8893
Also Known AsGTIN UPC EAN: 037332191724
Technical Datasheet
Accessory TypeUniversal Monitor Riser
Load Capacity18kg
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Universal monitor riser raises monitor in increments 1.25 to 5.25inch above desk surface to help ease eye and neck strain and free up valuable space. Ideal for laptops, monitors or printers.
- Included leg segments raise monitor in increments
- Extra-large 15.5 x 11.25inch platform securely holds riser in place
- Rubber feet prevent unit from sliding on smooth surfaces
- Supports up to 40lb
- Assembles in seconds
Technical Specifications
Accessory Type
Universal Monitor Riser
Product Range
-
Load Capacity
18kg
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate