Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMTB3-00M5-5A-B
Newark Part No.42AH1894
Product RangeMTB3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
5+ | $47.850 |
10+ | $43.970 |
25+ | $41.220 |
50+ | $39.250 |
100+ | $38.560 |
250+ | $38.240 |
Price for:Each
Minimum: 5
Multiple: 5
$239.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMTB3-00M5-5A-B
Newark Part No.42AH1894
Product RangeMTB3 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeMTB3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
1.6ft
Jacket Color
Black
Product Range
MTB3 Series
Cable Length - Metric
500mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate