Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMTB3-01M5-5A-B
Newark Part No.42AH1897
Product RangeMTB3 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $75.760 |
| 10+ | $69.610 |
| 25+ | $65.270 |
| 50+ | $62.150 |
| 100+ | $61.180 |
Price for:Each
Minimum: 5
Multiple: 5
$378.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoMTB3-01M5-5A-B
Newark Part No.42AH1897
Product RangeMTB3 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1.5m
Cable Length - Imperial5ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeMTB3 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
5ft
Jacket Color
Black
Product Range
MTB3 Series
Cable Length - Metric
1.5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate