Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN001-025-BL
Newark Part No.53M1480
Also Known AsGTIN UPC EAN: 037332042668
Technical Datasheet
76 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.290 |
5+ | $8.580 |
10+ | $7.890 |
25+ | $7.400 |
50+ | $7.040 |
100+ | $6.700 |
250+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN001-025-BL
Newark Part No.53M1480
Also Known AsGTIN UPC EAN: 037332042668
Technical Datasheet
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.6m
Connector Type BRJ45 Plug
Cable Length - Imperial25ft
Jacket ColorBlue
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
25ft blue snagless category 5e (Cat5e) patch cable has 2 snagless RJ45 moulded male connectors featuring integral strain relief. The cable is manufactured from PVC 4-pair stranded UTP and is rated for 350MHz/1Gbps communication.
- Meets most current industry standards including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Metric
7.6m
Cable Length - Imperial
25ft
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate