Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-025-BK
Newark Part No.53M1582
Also Known AsGTIN UPC EAN: 037332125590
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.040 |
5+ | $12.980 |
10+ | $11.940 |
25+ | $11.190 |
50+ | $10.650 |
100+ | $10.150 |
250+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN201-025-BK
Newark Part No.53M1582
Also Known AsGTIN UPC EAN: 037332125590
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Cable Length - Metric7.62m
Connector Type BRJ45 Plug
Cable Length - Imperial25ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Category 6 moulded patch cables you can stay ahead of the game by using this high-speed cable to distribute data, voice and video. It delivers stable performance up to 550MHz. Constructed with high-quality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to a minimum. Designed for use in category 6, category 5e and category 5 applications.
- Premium cabling for category 6, category 5e and category 5 applications
- 5ft cable and RJ45 patch blue male connector
- Drastically reduce impedance and structural return loss compared to standard 100MHz wire
- Feature moulded connectors with integral strain relief
- PVC 4-pair stranded UTP
- Deliver stable performance up to 550MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 and ETL (CAT 6 draft 11) standards
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.62m
Cable Length - Imperial
25ft
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate