Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-25G-LR-S
Newark Part No.42AH1925
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $540.140 |
25+ | $532.460 |
Price for:Each
Minimum: 10
Multiple: 10
$5,401.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-25G-LR-S
Newark Part No.42AH1925
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage-
Data Rate Max25Gbps
Product Range-
SVHCLead
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
25Gbps
SVHC
Lead
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate