Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-40GSR4-MTP
Newark Part No.42AH1928
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $377.210 |
| 25+ | $367.070 |
Price for:Each
Minimum: 10
Multiple: 10
$3,772.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN286-40GSR4-MTP
Newark Part No.42AH1928
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max40Gbps
Product Range-
SVHCLead
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
40Gbps
SVHC
Lead
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate