Need more?
Quantity | Price |
---|---|
1+ | $80.900 |
5+ | $74.830 |
10+ | $68.770 |
25+ | $66.220 |
50+ | $65.130 |
100+ | $64.590 |
Product Information
Product Overview
The N784-001-ST is a 10/100BaseT(X) to 100BaseFX Media Converter with multi mode ST-type fiber connection. The media converter is an economical way to extend the distance (up to 2km) of network nodes by converting Cat5/6 UTP cables to fiber optic. The media converter features automatic MDI/MDI-X configuration and the UTP port senses the network speed automatically as well. DIP switches allow half or full duplex operation on the fiber port. Power supplied by either AC-DC adapter or USB connection (switch selectable). The N784 series media converter is a standalone physical layer device that converts between 10/100BaseT(X) and 100BaseFX segments of the same network. The converter supports link fault pass-through (LFP) for easy tracing of network link failures and the LFP function enhances the integrity and conformity of twisted pair (TP)-fiber linking to make the network easier to maintain.
- Convert UTP Ethernet to fiber
- Supports auto MDI/MDI-X
- Half- or full-duplex operation
- 10/100 Auto-sensing
- Dual power choices-AC-DC adapter or USB
- 5 LED function lights
- Uses 62.5/125 or 50/125 multimode cable
- 1310nm Wavelength
Applications
Communications & Networking
Technical Specifications
10BaseT / 100BaseT UTP Ethernet
-
100BaseFX-ST Fiber Ethernet
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate