Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-006-2C13
Newark Part No.01T0617
Also Known AsGTIN UPC EAN: 037332154750
Technical Datasheet
273 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.440 |
5+ | $17.050 |
10+ | $15.670 |
25+ | $14.690 |
50+ | $13.990 |
100+ | $13.460 |
250+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP004-006-2C13
Newark Part No.01T0617
Also Known AsGTIN UPC EAN: 037332154750
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C14
Cable Length - Metric1.8m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P004-006-2C13 is a Y Splitter Computer Power Extension Cord with IEC 320 C14 to IEC 60320 C13 connectors. It allows you to connect two devices with C14 connections, such as computers, to one power outlet. Cuts down on cabling, as well as frees up space on UPS's, surge protectors, etc. The total length of the cord is 6ft and it is split equally into 3ft sides from the center.
- Power two computers or other device from one outlet
- 18AWG SJT cable
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C13
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate