Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-015-HG13CL
Newark Part No.98Y4347
Also Known AsGTIN UPC EAN: 037332193308
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.010 |
| 25+ | $20.630 |
| 50+ | $19.650 |
| 100+ | $18.700 |
| 250+ | $17.540 |
Price for:Each
Minimum: 10
Multiple: 10
$220.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP006-015-HG13CL
Newark Part No.98Y4347
Also Known AsGTIN UPC EAN: 037332193308
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Connector Type BIEC 60320 C13
Cable Length - Metric4.57m
Current Rating13A
Voltage Rating125VAC
Jacket ColorTransparent
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Current Rating
13A
Jacket Color
Transparent
Cable Length - Imperial
15ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
4.57m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for P006-015-HG13CL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate