Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-006
Newark Part No.88M0400
Also Known AsGTIN UPC EAN: 037332141620
Technical Datasheet
101 In Stock
110 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.850 |
5+ | $22.980 |
10+ | $21.120 |
25+ | $19.790 |
50+ | $18.850 |
100+ | $17.950 |
250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$24.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP036-006
Newark Part No.88M0400
Also Known AsGTIN UPC EAN: 037332141620
Technical Datasheet
Connector Type AIEC 60320 C19
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric1.8m
Connector Type BIEC 60320 C20
Current Rating20A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P036-006 is a 6ft Molded Heavy-duty Power Extension Cord with IEC-60320-C19 to IEC-60320-C20 connector, 3 x 12AWG wire, black jacket. It is suitable for use in server applications that require a higher rated and heavier gauge cable.
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type A
IEC 60320 C19
Cable Length - Metric
1.8m
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Connector Type B
IEC 60320 C20
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate