New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Power Cords / Electrical Power Cables
                      Print Page

                      P044-06I

                      Mains Power Cord, Heavy Duty, NEMA L5-20R, NEMA 5-20P, 152 mm, 20 A, 120 VAC, Black

                      EATON TRIPP LITE P044-06I
                      EATON TRIPP LITE P044-06I
                      EATON TRIPP LITE P044-06I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP044-06I
                      Newark Part No.78M6599
                      Also Known AsGTIN UPC EAN: 037332139115
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.010
                      5+$23.140
                      10+$21.260
                      25+$19.930
                      50+$18.970
                      100+$18.700
                      250+$18.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP044-06I
                      Newark Part No.78M6599
                      Also Known AsGTIN UPC EAN: 037332139115
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorNEMA L5-20R to NEMA 5-20P
                      Connector Type ANEMA L5-20R
                      Connector Type BNEMA 5-20P
                      Cable Length - Metric152mm
                      Current Rating20A
                      Voltage Rating120VAC
                      Jacket ColorBlack
                      Product Range-
                      Cable Length - Imperial6"
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The P044-06I is a heavy duty Power Adaptor Cord with NEMA L5-20R receptacle to NEMA 5-20P plug. This plug adapter has a locking 120V 20A output receptacle and a straight-blade 120V 20A input plug. It converts equipment with L5-20P locking input plug to a non-locking 5-20P input plug. Also serves as a convenient means of converting a NEMA 5-15/20R straight-blade receptacle to a locking L5-20R receptacle.

                      • Locking 120V 20A (NEMA L5-20R) output receptacle
                      • Straight-blade 120V 20A (NEMA 5-20P) input plug

                      Applications

                      Power Management

                      Technical Specifications

                      Connector to Connector

                      NEMA L5-20R to NEMA 5-20P

                      Connector Type B

                      NEMA 5-20P

                      Current Rating

                      20A

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      6"

                      Connector Type A

                      NEMA L5-20R

                      Cable Length - Metric

                      152mm

                      Voltage Rating

                      120VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.