Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-006-10A
Newark Part No.68X4483
Also Known AsGTIN UPC EAN: 037332180698
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $27.690 |
Price for:Each
Minimum: 10
Multiple: 10
$276.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP047-006-10A
Newark Part No.68X4483
Also Known AsGTIN UPC EAN: 037332180698
Technical Datasheet
Connector to ConnectorIEC 320 C14 to IEC 320 C19
Connector Type AIEC 60320 C14
Cable Length - Metric1.8m
Connector Type BIEC 60320 C19
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P047-006-10A is a 1.8m standard Power Extension Cord constructed with 3 x 16AWG copper conductors and is fully molded ends.
- 250V Voltage rating
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 320 C14 to IEC 320 C19
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
IEC 60320 C14
Connector Type B
IEC 60320 C19
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate