Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP162-000
Newark Part No.02P7922
Also Known AsGTIN UPC EAN: 037332134646
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.120 |
5+ | $15.840 |
10+ | $14.550 |
25+ | $13.640 |
50+ | $12.990 |
100+ | $12.370 |
250+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP162-000
Newark Part No.02P7922
Also Known AsGTIN UPC EAN: 037332134646
Technical Datasheet
Audio Video Connector ADVI-I Receptacle
Audio Video Connector BDVI-I Receptacle
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P162-000 is a Compact DVI F/F Coupler Gender Changer (F/F) designed to allow you to change a DVI-M port into a DVI-F port and it can also be used to extend a DVI cable. Gold-plated contact offers superior conductivity. It features change male ended DVI cable to female and extend two DVI cables.
- DVI cable
- Beige color
Applications
Industrial
Technical Specifications
Audio Video Connector A
DVI-I Receptacle
Product Range
-
Audio Video Connector B
DVI-I Receptacle
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate