New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Computer Cables
                      Print Page

                      P450-006

                      Computer Cable, D Sub 9 Position Receptacle, D Sub 9 Position Receptacle, 6 ft, 1.8 m, Black

                      EATON TRIPP LITE P450-006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP450-006
                      Newark Part No.85C0077
                      Also Known AsGTIN UPC EAN: 037332013323
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      135 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.530
                      5+$8.820
                      10+$8.100
                      25+$7.590
                      50+$7.230
                      100+$6.890
                      250+$6.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP450-006
                      Newark Part No.85C0077
                      Also Known AsGTIN UPC EAN: 037332013323
                      Technical Datasheet

                      Data Sheet

                      Connector Type AD Sub 9 Position Receptacle
                      Connector Type BD Sub 9 Position Receptacle
                      Cable Length - Imperial6ft
                      Cable Length - Metric1.8m
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The P450-006 is a 6ft null modem Serial Computer Cable with DB9 receptacle. It connects two serial devices that require a null modem (cross-wired) configuration. This superior molded cable with foil-shielding offer maximum EMI/RFI protection.

                      • Gold-plated connectors and contacts provide superior conductivity
                      • Full handshake null wiring configuration

                      Applications

                      Computers & Computer Peripherals

                      Technical Specifications

                      Connector Type A

                      D Sub 9 Position Receptacle

                      Cable Length - Imperial

                      6ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (08-Jul-2021)

                      Connector Type B

                      D Sub 9 Position Receptacle

                      Cable Length - Metric

                      1.8m

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for P450-006

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.