Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS361220
Newark Part No.67Y5939
Product RangePS Series
Also Known AsGTIN UPC EAN: 037332186638
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $117.130 |
5+ | $109.320 |
10+ | $106.120 |
25+ | $102.030 |
50+ | $99.040 |
100+ | $97.450 |
Price for:Each
Minimum: 1
Multiple: 1
$117.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS361220
Newark Part No.67Y5939
Product RangePS Series
Also Known AsGTIN UPC EAN: 037332186638
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-15R, NEMA 5-20R
Current Rating20A
Supply Voltage VAC120V
Plug TypeNEMA 5-20P
Cable Length4.572m
Product RangePS Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Product Range
PS Series
Outlet Type
NEMA 5-15R, NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
4.572m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate