Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2P1U
Newark Part No.01T0666
Also Known AsGTIN UPC EAN: 037332154705
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $77.740 |
5+ | $71.550 |
10+ | $70.590 |
Price for:Each
Minimum: 1
Multiple: 1
$77.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2P1U
Newark Part No.01T0666
Also Known AsGTIN UPC EAN: 037332154705
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric304.8mm
For Use WithTripp-lite 2 or 4 Post Rack Enclosures
External Width - Imperial19"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
1U
External Depth - Metric
304.8mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Tripp-lite 2 or 4 Post Rack Enclosures
External Depth - Imperial
12"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate