New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. GFCI
                      Print Page

                      TLM812GF

                      GFCI, Power Cord, 5-15P/5-15R, 8 Outlets, 12ft

                      EATON TRIPP LITE TLM812GF
                      EATON TRIPP LITE TLM812GF
                      EATON TRIPP LITE TLM812GF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoTLM812GF
                      Newark Part No.75M1865
                      Product RangePower It Series
                      Also Known AsGTIN UPC EAN: 037332140135
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      5+$114.020
                      10+$112.480
                      25+$110.850
                      50+$109.010
                      100+$108.110
                      Price for:Each
                      Minimum: 6
                      Multiple: 6
                      $684.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoTLM812GF
                      Newark Part No.75M1865
                      Product RangePower It Series
                      Also Known AsGTIN UPC EAN: 037332140135
                      Technical Datasheet

                      Data Sheet

                      GFCI TypePower Cord
                      GFCI Plug TypeNEMA 5-15
                      GFCI Receptacle TypeNEMA 5-15
                      Current Rating15A
                      Voltage Rating120VAC
                      Cord Length - Imperial12ft
                      Cord Length - Metric3.66m
                      Product RangePower It Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Power strip is designed to safely distribute power to connected equipment in harsh environments. It provides a convenient source for multiple outlets wherever they're needed. 8 outlets distribute AC power to a wide range of power tools, pumps, machinery, air compressors and more. Convenient transformer outlets accommodate multiple transformers without blocking other outlets.

                      • 12feet grounded cord with integrated cord clip reaches distant outlets
                      • GFCI plug protects users from electrical shock in wet or humid environments
                      • Lighted on/off switch provides power control over connected equipment
                      • 4 safety covers shield unused outlets from debris and accidental contact
                      • Rugged metal case stands up to the harshest environments
                      • Built-in cord wrap with hang holes provides convenient cord management
                      • Integrated keyhole slots on bottom panel provide convenient wall/desk mounting

                      Contents

                      TLM812GF safety power strip, 4 safety covers, Manual.

                      Technical Specifications

                      GFCI Type

                      Power Cord

                      GFCI Receptacle Type

                      NEMA 5-15

                      Voltage Rating

                      120VAC

                      Cord Length - Metric

                      3.66m

                      SVHC

                      No SVHC (08-Jul-2021)

                      GFCI Plug Type

                      NEMA 5-15

                      Current Rating

                      15A

                      Cord Length - Imperial

                      12ft

                      Product Range

                      Power It Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.