Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM815NS
Newark Part No.75M1867
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332140159
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
10+ | $72.310 |
25+ | $71.260 |
50+ | $70.080 |
100+ | $69.500 |
Price for:Each
Minimum: 10
Multiple: 10
$723.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLM815NS
Newark Part No.75M1867
Product RangePower It!
Also Known AsGTIN UPC EAN: 037332140159
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product RangePower It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Power It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate