Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTRAVELCUBE
Newark Part No.09J4245
Also Known AsGTIN UPC EAN: 037332118486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $18.650 |
5+ | $17.410 |
10+ | $16.900 |
25+ | $16.250 |
50+ | $15.780 |
100+ | $15.310 |
250+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTRAVELCUBE
Newark Part No.09J4245
Also Known AsGTIN UPC EAN: 037332118486
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating VAC120V
USB Standard-
No. of USB Ports-
USB Connector Type-
No. of Outlets1 Outlet
Connector ColourWhite
Connector MountingPlug
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Protect It! series TRAVELCUBE Surge Protector is designed for convenient portable and economical surge protection. It is a small, powerful and direct plug-in device. Throw it in a briefcase or purse and have quality surge protection wherever you need it.
- Portable wall-mount cube stores easily in any bag or briefcase
- 1 NEMA5-15R AC outlet
- 540J of protection shields equipment from harmful surges, spikes and line noise
- Diagnostic LED displays protection status
- Built-in tel/modem surge protection
- Bonus 6ft phone cord included
- UL 1449 rated 3rd Edition
Applications
Safety, Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
-
Voltage Rating VAC
120V
No. of USB Ports
-
No. of Outlets
1 Outlet
Connector Mounting
Plug
Current Rating
-
USB Standard
-
USB Connector Type
-
Connector Colour
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate