580 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $7.010 |
5+ | $6.480 |
10+ | $5.960 |
25+ | $5.580 |
50+ | $5.320 |
100+ | $5.060 |
250+ | $4.750 |
Product Information
Product Overview
The U023-006 is a 6ft USB 2.0 High-speed A/B Cable with ferrite chokes, USB 2.0 A plug to USB 2.0 B plug. Gold USB2.0 A/B device cable meets or exceeds USB 2.0 specifications. Connects a USB device to a USB port on a computer or hub. Molded in ferrite chokes add additional shielding properties for noisy environments. Backward compatible can be used with older USB1.1 applications as well. All Tripp Lite USB 2.0 cabling include superior foil shielding for reliable, error-free data communications. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps) make them perfect for multimedia applications. Features gold-plated connectors and gold-plated copper contacts for superior conductivity.
- Premium double-shielded cables with tinned copper braid and aluminum Mylar foil, ferrite chokes
- Molded connectors and integral strain relief for extra durability and long life
Applications
Computers & Computer Peripherals
Technical Specifications
Type A Plug to Type B Plug
USB Type B Plug
6ft
Black
-
USB Type A Plug
1.8m
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for U023-006
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate