New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Print Page

                      U024-016

                      USB Cable, USB Type A Plug, USB Type A Receptacle, 4.9 m, 16 ft, USB 2.0, Black

                      EATON TRIPP LITE U024-016
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoU024-016
                      Newark Part No.95W0185
                      Also Known AsGTIN UPC EAN: 037332176677
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      384 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.770
                      5+$9.050
                      10+$8.310
                      25+$7.790
                      50+$7.420
                      100+$7.070
                      250+$6.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoU024-016
                      Newark Part No.95W0185
                      Also Known AsGTIN UPC EAN: 037332176677
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorType A Plug to Type A Receptacle
                      Connector AUSB Type A Plug
                      Connector BUSB Type A Receptacle
                      Cable Length - Metric4.9m
                      Cable Length - Imperial16ft
                      USB StandardUSB 2.0
                      Jacket ColorBlack
                      Electronic Marking-
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The U024-016 is a 16ft black USB 2.0 gold Extension Cable with a male USB type-A connector at one end and a female USB type-A connector at other end. This cable is backwards compatible and can also be used with the older USB 1.1 cables. It is made with superior foil shielding for reliable error-free data communications. It features gold-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain-relief for extra durability and long life. The significantly faster data transfer rates of USB 2.0 (up to 480Mbps) makes it perfect for multimedia applications. It is a premium double-shielded cable with the tinned copper braid and aluminium Mylar foil feature twisted 28/24AWG data lines.

                      • Gold-plated connectors provide superior conductivity

                      Applications

                      Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

                      Technical Specifications

                      Connector to Connector

                      Type A Plug to Type A Receptacle

                      Connector B

                      USB Type A Receptacle

                      Cable Length - Imperial

                      16ft

                      Jacket Color

                      Black

                      Product Range

                      -

                      Connector A

                      USB Type A Plug

                      Cable Length - Metric

                      4.9m

                      USB Standard

                      USB 2.0

                      Electronic Marking

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.