100 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $48.270 |
5+ | $44.650 |
10+ | $41.030 |
25+ | $38.460 |
50+ | $36.630 |
100+ | $35.750 |
250+ | $35.470 |
Product Information
Product Overview
The U026-10M is a 33ft grey USB 2.0 Active Extension Cable with a male USB type-A connector at one end and a female USB type-A connector at other end. It is a bus powered extension cable that can be used to increase the length of a device cable without the worry of signal loss and potential performance problems. This cable has a signal booster built-in. The cable must be plugged directly into an USB port (either on the PC or a hub). It provides up to 150mA of power to the connected device. If the device requires more than 150mA of power, it will either need to have its own power supply or to be plugged into a powered USB 2.0 hub (such as U222-004-R) that is connected to the USB cable.
- Bus powered, no external power required
- Built-in repeater maintains high-speed USB signal quality and electrical/timing specifications
- Supports data transfer speeds up to 480Mbps
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
USB Type A Plug
USB Type A Receptacle
33ft
Black
-
Type A Plug to Type A Receptacle
10m
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate