Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU222-004-R
Newark Part No.96H7006
Also Known AsGTIN UPC EAN: 037332118127
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.020 |
| 5+ | $26.430 |
| 10+ | $24.850 |
| 25+ | $23.690 |
| 50+ | $22.850 |
| 100+ | $22.040 |
| 250+ | $21.010 |
Price for:Each
Minimum: 1
Multiple: 1
$28.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU222-004-R
Newark Part No.96H7006
Also Known AsGTIN UPC EAN: 037332118127
Technical Datasheet
No. of Ports4Ports
Hub StyleBus, Self Powered
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
4-port USB 2.0 hi-speed ultra-mini hub is an inexpensive way to expand the number of available computer USB ports. It's compact design with built-in cable is perfect for travel, fitting easily into a laptop bag pocket. Supports USB 2.0 data transfer rates up to 480Mbps and is backward compatible with USB 1.1.
- Micro-B port included for additional power from computer
- Supports USB Battery Charging v1.2 with additional external power supply (not included )
- Bus powered through computer connection
Contents
U222-004-R USB2.0 4-port ultra-mini hub, External power supply with NEMA 1-15P plug.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus, Self Powered
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate