Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU236-SMF-LC
Newark Part No.65AH1184
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $191.530 | $70.410 |
| 5+ | $184.510 | $70.410 |
| 10+ | $177.490 | $70.410 |
Price for:Each
Minimum: 1
Multiple: 1
$70.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU236-SMF-LC
Newark Part No.65AH1184
Technical Datasheet
Conversion TypeUSB to Fibre Converter
Baud Rate-
Converter Connector TypeLC Duplex Jack
Chip Type-
Cable Length - Metric155mm
Cable Length - Imperial6.1"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Conversion Type
USB to Fibre Converter
Converter Connector Type
LC Duplex Jack
Cable Length - Metric
155mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6.1"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate