New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Print Page

                      U324-006

                      USB Cable, Type A Plug to Type A Receptacle, 1.8 m, 6 ft, USB 3.0, Blue

                      EATON TRIPP LITE U324-006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoU324-006
                      Newark Part No.48T7611
                      Also Known AsGTIN UPC EAN: 037332158086
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      52 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.520
                      5+$10.660
                      10+$9.790
                      25+$9.180
                      50+$8.740
                      100+$8.330
                      250+$7.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoU324-006
                      Newark Part No.48T7611
                      Also Known AsGTIN UPC EAN: 037332158086
                      Technical Datasheet

                      Data Sheet

                      Connector AUSB Type A Plug
                      Connector to ConnectorType A Plug to Type A Receptacle
                      Cable Length - Metric1.8m
                      Connector BUSB Type A Receptacle
                      Cable Length - Imperial6ft
                      USB StandardUSB 3.0
                      Jacket ColorBlue
                      Electronic Marking-
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The U324-006 is a 6ft blue USB 3.0 SuperSpeed Extension Cable with an USB type-A plug at one end and USB type-A receptacle at other end. The extension cable brings significant performance enhancements to the ubiquitous USB standard, while remaining compatible with the billions of USB enabled devices currently deployed in the market. SuperSpeed USB will deliver 10x the data transfer rate of hi-speed USB, up to 5Gbps, as well as improved power efficiency. USB 3.0 utilizes a bi-directional data interface rather than USB 2.0's half-duplex arrangement, where data can only flow in one direction at a time, giving a ten-fold increase in theoretical bandwidth.

                      • SuperSpeed USB - 10 times faster than Hi-Speed USB, with transfer rates up to 5Gbps
                      • SuperSpeed USB - Sync-N-Go technology that minimizes user wait-time
                      • SuperSpeed USB will provide Optimized Power Efficiency

                      Applications

                      Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

                      Technical Specifications

                      Connector A

                      USB Type A Plug

                      Cable Length - Metric

                      1.8m

                      Cable Length - Imperial

                      6ft

                      Jacket Color

                      Blue

                      Product Range

                      -

                      Connector to Connector

                      Type A Plug to Type A Receptacle

                      Connector B

                      USB Type A Receptacle

                      USB Standard

                      USB 3.0

                      Electronic Marking

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.