Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU336-000-R
Newark Part No.89W0544
Also Known AsGTIN UPC EAN: 037332174925
Technical Datasheet
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.200 |
5+ | $34.400 |
10+ | $31.620 |
25+ | $29.640 |
50+ | $28.300 |
100+ | $27.890 |
250+ | $27.540 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU336-000-R
Newark Part No.89W0544
Also Known AsGTIN UPC EAN: 037332174925
Technical Datasheet
Convert FromUSB Type B Plug
Convert ToRJ45 Jack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB 3.0 SuperSpeed to Gigabit Ethernet NIC network adapter allows your computer to instantly connect to a 10/100/1000Mbps network through a USB port - no need to open up your computer case to add an internal Ethernet card. The adapter's compliance with USB 3.0 (5Gbps) ensures true 10/100/1000 Mbps network speed without any compromise.
- Compliant with USB 3.0 specifications
- Compliant with IEEE 802.3 (10Base-T) and 802.3u (100Base-TX) standards
- Supports IEEE 802.3az ( Energy Efficient Ethernet )
- Supports IPv4 and IPv6 pack Checksum Offload Engine ( COE ) to reduce CPU loading
- Supports both full-duplex and half-duplex operations
- Supports suspend mode and remote wakeup via link-up and magic packet
- Powered by USB port - no external power adapter required
- Windows XP, Vista, 7, 8, and 8.1 compatible
- Mac OSX 10.6 through 10.10 compatible
- Linux Kernel 2.6.25 and later compatible
Contents
USB 3.0 to Ethernet adapter, CD ( driver & user manual ), Quick install guide.
Technical Specifications
Convert From
USB Type B Plug
Product Range
-
Convert To
RJ45 Jack
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate