Need more?
Quantity | Price |
---|---|
1+ | $64.890 |
5+ | $60.020 |
10+ | $55.150 |
25+ | $53.950 |
50+ | $53.170 |
100+ | $52.350 |
Product Information
Product Overview
The U338-000 is an USB 3.0 super speed to serial ATA (SATA) and IDE Adapter for 2.5 or 3.5-inch hard drives. It is ideal home or business applications that require a very fast, convenient way to transfer files add external storage space and format hard drives without having to install them first. The device provides individual or simultaneous connection to either a Serial ATA or IDE drive (2.5/3.5/5.25-inch) to allows to configure hard drives without having to install them first. With transfer speeds up to 6Gbps (with SATA III), the device provides a fast, convenient way to format hard drives or transfer files and also transfer data between a SATA and an IDE drive over the adapter. It works with any SATA and certain IDE drives. Windows-compatible AI-OTB one touch backup software is included to allow you to quickly backup and restore files. It is manufactured using top-quality materials to ensure error-free data transmission and hard drive formatting.
- Formats hard drives, enables file transfers or works as external storage device
- Super-speed (5Gbps)/Hi-speed (480Mbps)/Full-speed (12Mbps) compliant
- SATA III (6Gbps)/SATA Gen2i (3Gbps)/Gen1i (1.5Gbps) compliant
- Compatible with 2.5/3.5/ 5.25" SATA and IDE drives
- Supports drives up to 4TB
- AI-OTB One Touch Backup software and features a button for one touch backup
- Compatible with Windows and Mac
- SATA III ( 6Gbps ) and below compliant
- USB 3.0 and below compliant
- USB mass storage class bulk-only transport specification
- Supports plug-and-play
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
USB 3.0 to SATA/IDE Adapter, 2.5' USB 3.0 cable-micro B male to A male, 4" 4-pin Molex power cable, External power supply NEMA 1-15P plug, Backup software CD and Owner's manual.
Technical Specifications
SATA & IDE Drive Adapter
-
USB 3.0
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate