Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU422-003
Newark Part No.67Y8626
Product RangeU422 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU422-003
Newark Part No.67Y8626
Product RangeU422 Series
Technical Datasheet
Connector to ConnectorType C Plug to Type B Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 3.0, 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeU422 Series
SVHCLead
Technical Specifications
Connector to Connector
Type C Plug to Type B Plug
Cable Length - Imperial
3ft
Jacket Color
Black
Product Range
U422 Series
Cable Length - Metric
900mm
USB Standard
USB 3.0, 3.1
Electronic Marking
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate