Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU442-DOCK4-S
Newark Part No.56AC4373
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.280 |
| 5+ | $206.980 |
| 10+ | $194.670 |
Price for:Each
Minimum: 1
Multiple: 1
$219.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU442-DOCK4-S
Newark Part No.56AC4373
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB-C docking station with PD charging adds HDMI, VGA, DP, USB 3.2, Ethernet and audio ports to your Windows laptop or PC.
- Connects 2 displays at the same time for easy multitasking and increasing productivity
- Supports Ultra HD 4K resolutions up to 3840 x 2160 @ 30 Hz for crystal-clear video
- Joins a wired 10/100/1000 Gigabit Ethernet network when no Wi-Fi is available
- Supports 20V 5A (100W) power output for fast-charging large capacity mobile devices
- USB-C and USB-A data ports allow connection of flash drives and other peripherals
Contents
U442-DOCK4-S USB-C dock, USB-C cable (M/M), External power supply, Owner’s manual.
Technical Specifications
Convert From
3.5mm Audio Jack, USB 3.0 Type A, USB Type C Sockets
Product Range
-
Convert To
3.5mm Audio Jack, DisplayPort, HDMI, HD15, RJ45, USB 3.0 Type A, USB Type C Sockets
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate