Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-006-H
Newark Part No.15AC6961
Also Known AsGTIN UPC EAN: 037332202468
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $48.780 |
25+ | $45.730 |
50+ | $43.550 |
100+ | $41.750 |
Price for:Each
Minimum: 10
Multiple: 10
$487.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-006-H
Newark Part No.15AC6961
Also Known AsGTIN UPC EAN: 037332202468
Technical Datasheet
Connector to ConnectorType C HDMI Plug to HDMI Plug
Connector Type AUSB 3.1 Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB 3.1 Gen 1 USB-C to HDMI 4K adapter cable (M/M) helps you transmit digital audio and 4K video from your tablet, laptop, Chromebook, MacBook, smartphone or PC to an HDMI-enabled television, monitor or projector. It’s an ideal tool for giving video presentations in conference rooms and classrooms, editing multiple documents on a larger screen, or streaming video for digital signage in crystal-clear 4K.
- Supports USB 3.1 Gen 1 data transfer rates up to 5Gbps
- Supports UHD video resolutions up to 4K at 30Hz
- Duplicates the same video on 2 displays
- Converts a secondary display to your primary display
- Plug-and-play operation with no software or drivers required
- 6ft length
- Reversible USB-C plug connects in either direction
Notes
This cable is uni-directional. Will only work from a USB-C port to HDMI port.
Technical Specifications
Connector to Connector
Type C HDMI Plug to HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate