Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-006-MDP
Newark Part No.40AC7436
Product RangeU444 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.510 |
Price for:Each
Minimum: 1
Multiple: 1
$31.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-006-MDP
Newark Part No.40AC7436
Product RangeU444 Series
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product RangeU444 Series
SVHCLead
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
1.8m
Product Range
U444 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate