Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-H4GUBC
Newark Part No.49AC8724
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.470 |
| 5+ | $109.580 |
| 10+ | $100.700 |
| 25+ | $94.400 |
| 50+ | $89.910 |
| 100+ | $87.220 |
Price for:Each
Minimum: 1
Multiple: 1
$118.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-06N-H4GUBC
Newark Part No.49AC8724
Technical Datasheet
Convert FromUSB Type C Plug
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
USB-C multiport adapter adds 4K HDMI, USB-A, USB-C PD charging and Gigabit Ethernet ports to your tablet, laptop, notebook, smartphone or PC.
- Transmits DisplayPort signals from sources supporting USB DisplayPort Alt Mode
- Delivers UHD picture quality at resolutions up to 3840 x 2160 (4K x 2K) at 30Hz
- Connects you to a wired Ethernet network when no Wi-Fi is available
- BC 1.2-compliant USB-A port provides up to 1.5A of fast charging power
- Powers and charges PD Charging-compliant devices, such as MacBooks and Chromebooks
- Easy installation with plug-and play operation—no software required
Contents
USB-C to HDMI adapter, Owners manual.
Technical Specifications
Convert From
USB Type C Plug
Product Range
-
Convert To
HDMI, RJ45, USB 3.0 Type A, USB Type C Sockets
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate