Need more?
Quantity | Price |
---|---|
1+ | $4.630 |
10+ | $3.930 |
25+ | $3.680 |
50+ | $3.500 |
100+ | $3.340 |
250+ | $3.130 |
500+ | $2.980 |
1000+ | $2.840 |
Product Information
Product Overview
The UR030-06N is a 6-inch black Universal Reversible USB 2.0 Hi-speed Cable with a reversible type-A plug on one end and a 5-pin mini type-B plug on other end. The cable is backward compatible and can be used with older USB1.1 applications as well. It is made with superior foil shielding for reliable, error-free data communications. It features nickel-plated connectors and gold-plated copper contacts for superior conductivity. The cable is manufactured with molded connectors and integral strain relief for extra durability and long life. The premium double-shielded cable with tinned copper braid and aluminium Mylar foil shield.
- 1.5 to 480Mbps Supports faster data transfer rate
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Reversible Type A Plug to Mini Type B Plug
Mini USB Type B Plug
6"
Black
-
USB Type A Plug (Reversible)
150mm
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate