
| Quantity | Price |
|---|---|
| 10+ | $5.820 |
| 25+ | $5.450 |
| 50+ | $5.190 |
| 100+ | $4.950 |
| 250+ | $4.650 |
Product Information
Product Overview
Tripp Lite UR050-003, 3ft USB 2.0 A to Micro-B cable, features a Universal / Reversible "A" connector, which takes the guesswork out of which way to position the "A" connector for plugging. Micro-USB is the next generation of USB connector that will be found on Cell Phones, PDA's, USB On-the-Go ( OTG ) devices, Digital Cameras, and more. Smaller and more durable ( 10,000 insertion cycles ) than the existing mini-B connectors, the Micro-USB will also handle Power transfers, as well as Data. The USB Implementers Forum ( USB-IF ) has designed the Micro-USB to eliminate many of the proprietary Mini connectors found on different manufacturers digital devices, and it will be the standard USB connection on phones from the major cell phone manufacturers. USB 2.0 rated cable handles 480Mbps data transfer rates.
- Supports USB 2.0 data transfer rates up to 480Mbps
- Data and Power transference
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
USB Type A Plug (Reversible)
1m
3ft
Black
UR050 Series
Reversible Type A Plug to Micro Type B Plug
Micro USB Type B Plug
USB 2.0
-
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
