New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Computer Cables
                      Print Page

                      USA-19HS

                      Computer Cable, D Sub 9 Position Plug, USB A Plug, 3 ft, 900 mm, Black

                      EATON TRIPP LITE USA-19HS
                      EATON TRIPP LITE USA-19HS
                      EATON TRIPP LITE USA-19HS
                      EATON TRIPP LITE USA-19HS
                      EATON TRIPP LITE USA-19HS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoUSA-19HS
                      Newark Part No.05R5133
                      Also Known AsGTIN UPC EAN: 672603000413
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      244 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$52.450
                      5+$48.520
                      10+$44.580
                      25+$42.140
                      50+$41.530
                      100+$40.880
                      250+$40.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoUSA-19HS
                      Newark Part No.05R5133
                      Also Known AsGTIN UPC EAN: 672603000413
                      Technical Datasheet

                      Data Sheet

                      Connector Type AD Sub 9 Position Plug
                      Connector Type BUSB A Plug
                      Cable Length - Imperial3ft
                      Cable Length - Metric900mm
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The USA-19HS is a keyspan USB Serial Adapter for Windows 98/Me (software v3.4) equipped with a green LED light that reports the status of the keyspan adapter USB hardware and serial port. This adapter provides one male DB9 serial port which supports RS-232 asynchronous communications at data rates up to 230kbps. This adapter is broadly recommended by serial device manufacturers due to its dependability and Best in Class compatibility. Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases.

                      • Microsoft WHQL approved
                      • Compatible with Apple Sandbox applications
                      • Detachable cable
                      • LED shows adapter status and data activity
                      • Plug and play appears as standard COM port
                      • Easy to carry (2oz)
                      • Bus powered
                      • Analytic tools includes windows line monitor and data trace software
                      • Field upgrade
                      • Easy expansion

                      Contents

                      USA-19HS Keyspan HighSpeed USB-to-serial adapter, USB type-A cable 3 ft, CD with driver software, Owner's manual.

                      Technical Specifications

                      Connector Type A

                      D Sub 9 Position Plug

                      Cable Length - Imperial

                      3ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (08-Jul-2021)

                      Connector Type B

                      USB A Plug

                      Cable Length - Metric

                      900mm

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Miscellaneous EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.