Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRITON CONTROLS
Manufacturer Part NoLR02IS-L05M-ATEX
Newark Part No.24M3648
Product RangeLR02-IS Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.090 |
| 5+ | $117.880 |
| 10+ | $116.250 |
| 25+ | $113.580 |
| 50+ | $108.240 |
| 100+ | $98.460 |
| 250+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$129.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLR02IS-L05M-ATEX
Newark Part No.24M3648
Product RangeLR02-IS Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialHypalon
Process Connection Type-
Operating Pressure Max-
Housing Material-
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLR02-IS Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Hypalon
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LR02-IS Series
Media Type
Liquid
Process Connection Type
-
Housing Material
-
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
