Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRITON CONTROLS
Manufacturer Part NoLRW8-L10M
Newark Part No.55T6444
Product RangeLRW8 Series
Technical Datasheet
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $85.150 |
5+ | $77.590 |
10+ | $76.490 |
25+ | $74.690 |
50+ | $71.090 |
100+ | $64.480 |
250+ | $58.680 |
Price for:Each
Minimum: 1
Multiple: 1
$85.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRITON CONTROLS
Manufacturer Part NoLRW8-L10M
Newark Part No.55T6444
Product RangeLRW8 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeLRW8 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (16-Jan-2020)
Media Type
Liquid
Operating Pressure Max
-
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LRW8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate