Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-20-M1.5
Newark Part No.36AJ2893
Product RangeMIL-STD-1553B Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.820 |
| 5+ | $147.180 |
| 10+ | $140.260 |
| 25+ | $139.530 |
Price for:Each
Minimum: 1
Multiple: 1
$154.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-20-M1.5
Newark Part No.36AJ2893
Product RangeMIL-STD-1553B Series
Technical Datasheet
Connector to ConnectorTRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Coaxial Cable TypeTWC-78-1
Impedance78ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Color-
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Impedance
78ohm
Cable Length - Metric
1.5m
Product Range
MIL-STD-1553B Series
Coaxial Cable Type
TWC-78-1
Cable Length - Imperial
4.9ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability