Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No5-0249-201
Newark Part No.48AM9991
Product RangeSpace-Rated Series
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $624.800 |
2+ | $591.670 |
5+ | $561.870 |
Price for:Each
Minimum: 1
Multiple: 1
$624.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No5-0249-201
Newark Part No.48AM9991
Product RangeSpace-Rated Series
Connector TypeTRT
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance78ohm
Coaxial Cable TypeM17/176-00002
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeSpace-Rated Series
SVHCTo Be Advised
Technical Specifications
Connector Type
TRT
Coaxial Termination
Crimp
Coaxial Cable Type
M17/176-00002
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
78ohm
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
Space-Rated Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate