Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ158
Newark Part No.26AM2189
Product Range150
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $67.310 |
5+ | $63.330 |
10+ | $60.250 |
25+ | $57.530 |
50+ | $56.390 |
Price for:Each
Minimum: 1
Multiple: 1
$67.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ158
Newark Part No.26AM2189
Product Range150
Convert From Coax TypeTRS
Convert From GenderJack
Convert To Coax TypeTRS
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adaptor
Impedance-
Connector TypeIntra Series Coaxial
Product Range150
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
TRS
Convert To Coax Type
TRS
Adapter Body Style
Straight Bulkhead Adaptor
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
150
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability