Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ78
Newark Part No.48F2778
Your Part Number
Technical Datasheet
1,753 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.20 |
| 10+ | $16.32 |
| 25+ | $15.29 |
| 50+ | $14.56 |
| 100+ | $13.86 |
Price for:Each
Minimum: 1
Multiple: 1
$19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ78
Newark Part No.48F2778
Technical Datasheet
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeTRB
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The BJ78 is a 3-lug straight feed-through Bulkhead Triaxial Connector with solder termination. The TRB series miniature jack is made of nickel-plated brass. The jack has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- -65 to +165°C Temperature range
Applications
Defence, Military & Aerospace, RF Communications
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
TRB
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate