Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoJSMW64D/HDVDPM
Newark Part No.39M6143
Product RangeHDVDPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoJSMW64D/HDVDPM
Newark Part No.39M6143
Product RangeHDVDPM Series
Technical Datasheet
Connector Type-
No. of Ports64Ports
LAN Category-
Rack U Height2U
Product RangeHDVDPM Series
SVHCLead
Technical Specifications
Connector Type
-
LAN Category
-
Product Range
HDVDPM Series
No. of Ports
64Ports
Rack U Height
2U
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
